
MAX6126BASA25+T | |
|---|---|
DigiKey Part Number | MAX6126BASA25+TTR-ND - Tape & Reel (TR) MAX6126BASA25+TCT-ND - Cut Tape (CT) MAX6126BASA25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126BASA25+T |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126BASA25+T Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 1.45µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 725µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.06% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,79000 Kč | 233,79 Kč |
| 10 | 182,86100 Kč | 1 828,61 Kč |
| 25 | 170,14760 Kč | 4 253,69 Kč |
| 100 | 156,17220 Kč | 15 617,22 Kč |
| 250 | 154,43916 Kč | 38 609,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,70551 Kč | 346 763,78 Kč |
| Unit Price without VAT: | 233,79000 Kč |
|---|---|
| Unit Price with VAT: | 282,88590 Kč |



















