
MAXREFDES5# | |
|---|---|
DigiKey Part Number | MAXREFDES5#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES5# |
Description | EVAL BOARD FOR MAX1301 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1301 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX1301 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 602,77000 Kč | 2 602,77 Kč |
| 10 | 2 596,86400 Kč | 25 968,64 Kč |
| Unit Price without VAT: | 2 602,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 149,35170 Kč |






