
MAX256ASA+T | |
|---|---|
DigiKey Part Number | MAX256ASA+TTR-ND - Tape & Reel (TR) MAX256ASA+TCT-ND - Cut Tape (CT) MAX256ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX256ASA+T |
Description | IC HALF BRIDGE DRIVER 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Transformers Power MOSFET 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX256ASA+T Models |
Category | Current - Output / Channel 1A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Features Internal Oscillator, Watchdog Timer |
Applications Transformers | Fault Protection ESD, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Technology Power MOSFET | Supplier Device Package 8-SOIC-EP |
Rds On (Typ) 500mOhm LS + HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,08000 Kč | 231,08 Kč |
| 10 | 180,73400 Kč | 1 807,34 Kč |
| 25 | 168,14520 Kč | 4 203,63 Kč |
| 100 | 154,30780 Kč | 15 430,78 Kč |
| 250 | 152,52460 Kč | 38 131,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,01496 Kč | 342 537,40 Kč |
| Unit Price without VAT: | 231,08000 Kč |
|---|---|
| Unit Price with VAT: | 279,60680 Kč |











