


ADR03AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR03AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR03AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR03AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR03AKSZ-REEL7 |
Description | IC VREF SERIES 0.2% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR03AKSZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Output 10 mA | Supplier Device Package SC-70-5 |
Tolerance ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 Kč | 99,90 Kč |
| 10 | 75,97700 Kč | 759,77 Kč |
| 25 | 69,97440 Kč | 1 749,36 Kč |
| 100 | 63,37780 Kč | 6 337,78 Kč |
| 250 | 60,30744 Kč | 15 076,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,85254 Kč | 164 557,62 Kč |
| Unit Price without VAT: | 99,90000 Kč |
|---|---|
| Unit Price with VAT: | 120,87900 Kč |






