
MAXSANTAFEEVSYS# | |
|---|---|
DigiKey Part Number | MAXSANTAFEEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAXSANTAFEEVSYS# |
Description | EVAL BOARD FOR MAX1301 |
Customer Reference | |
Detailed Description | MAX1301 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX1301 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes 4-Channel (Quad) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Analog Front End (AFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 583,58000 Kč | 2 583,58 Kč |
| Unit Price without VAT: | 2 583,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,13180 Kč |






