


VN5R003HTR-E | |
|---|---|
DigiKey Part Number | 497-18887-2-ND - Tape & Reel (TR) 497-18887-1-ND - Cut Tape (CT) 497-18887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5R003HTR-E |
Description | IC PWR SWITCH N-CHANNEL 1:1 HPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel HPAK |
Datasheet | Datasheet |
Category | Interface On/Off |
Mfr | Voltage - Load -16V ~ 28V |
Series | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 3mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package HPAK |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration High Side | Base Product Number |
Output Type N-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 100 | 39,24740 Kč | 3 924,74 Kč |
| 250 | 37,14044 Kč | 9 285,11 Kč |
| 500 | 36,48402 Kč | 18 242,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,72027 Kč | 84 300,68 Kč |
| 5 000 | 33,05522 Kč | 165 276,10 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |











