Supervisor 4 Channel 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor 4 Channel 38-QFN (5x7)
Introducing Power by Linear

LTC2928CUHF#PBF

DigiKey Part Number
LTC2928CUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2928CUHF#PBF
Description
IC SUPERVISOR 4 CHANNEL 38QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Supervisor 4 Channel 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2928CUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Analog Devices Inc.
Reset Timeout
5ms Minimum
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
38-WFQFN Exposed Pad
Type
Sequencer
Supplier Device Package
38-QFN (5x7)
Number of Voltages Monitored
4
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
10205,08700 Kč2 050,87 Kč
52182,17788 Kč9 473,25 Kč
104175,29087 Kč18 230,25 Kč
260168,02115 Kč43 685,50 Kč
520163,63783 Kč85 091,67 Kč
1 040160,03263 Kč166 433,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč