IoT Secure Element 20-HX2QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE050C2HQ1/Z01SDZ

DigiKey Part Number
568-15378-2-ND - Tape & Reel (TR)
568-15378-1-ND - Cut Tape (CT)
568-15378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE050C2HQ1/Z01SDZ
Description
IC IOT SECURE ELEMENT 20-HX2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IoT Secure Element 20-HX2QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SE050C2HQ1/Z01SDZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
IoT Secure Element
Applications
Industry 4.0
Mounting Type
Surface Mount
Package / Case
20-XFQFN Exposed Pad
Supplier Device Package
20-HX2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1085,67200 Kč856,72 Kč
2579,01120 Kč1 975,28 Kč
10071,69770 Kč7 169,77 Kč
25068,58788 Kč17 146,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,55967 Kč157 679,01 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč