
TPD6F003DQDR | |
|---|---|
DigiKey Part Number | 296-25802-2-ND - Tape & Reel (TR) 296-25802-1-ND - Cut Tape (CT) 296-25802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6F003DQDR |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPD6F003DQDR Models |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Texas Instruments | Values R = 100Ohms, C = 8.5pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 12-WFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm) |
Number of Channels 6 | Height 0.031" (0.79mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Base Product Number |
Attenuation Value 25dB @ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 50 | 11,58240 Kč | 579,12 Kč |
| 100 | 10,89170 Kč | 1 089,17 Kč |
| 250 | 10,04460 Kč | 2 511,15 Kč |
| 500 | 9,44826 Kč | 4 724,13 Kč |
| 1 000 | 8,88761 Kč | 8 887,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06652 Kč | 24 199,56 Kč |
| 6 000 | 7,58777 Kč | 45 526,62 Kč |
| 9 000 | 7,32084 Kč | 65 887,56 Kč |
| 15 000 | 6,99765 Kč | 104 964,75 Kč |
| 21 000 | 6,79251 Kč | 142 642,71 Kč |
| 30 000 | 6,58142 Kč | 197 442,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |








