



ERF8-050-07.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13621TR-ND - Tape & Reel (TR) SAM13621CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-07.0-S-DV-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-07.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 100 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 168,42500 Kč | 1 684,25 Kč |
| 25 | 157,87120 Kč | 3 946,78 Kč |
| 50 | 150,32880 Kč | 7 516,44 Kč |
| 100 | 143,15390 Kč | 14 315,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 127,47957 Kč | 38 243,87 Kč |
| 600 | 113,12673 Kč | 67 876,04 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |






















