


ADA4099-1HUJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4099-1HUJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4099-1HUJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4099-1HUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4099-1HUJZ-RL7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-1HUJZ-RL7 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 1.75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 150°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 8 MHz | Supplier Device Package TSOT-6 |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,91000 Kč | 192,91 Kč |
| 10 | 167,49100 Kč | 1 674,91 Kč |
| 25 | 158,61840 Kč | 3 965,46 Kč |
| 100 | 146,44110 Kč | 14 644,11 Kč |
| 250 | 139,15040 Kč | 34 787,60 Kč |
| 500 | 134,00452 Kč | 67 002,26 Kč |
| 1 000 | 129,15811 Kč | 129 158,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,18360 Kč | 307 959,00 Kč |
| Unit Price without VAT: | 192,91000 Kč |
|---|---|
| Unit Price with VAT: | 233,42110 Kč |











