
TMCS1101A3UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1101A3UQDRTR-ND - Tape & Reel (TR) 296-TMCS1101A3UQDRCT-ND - Cut Tape (CT) 296-TMCS1101A3UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A3UQDR |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A3UQDR Models |
Category | Linearity ±0.05% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Supplier Device Package 8-SOIC |
Frequency 80kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 52,34700 Kč | 523,47 Kč |
| 25 | 47,98440 Kč | 1 199,61 Kč |
| 100 | 43,20220 Kč | 4 320,22 Kč |
| 250 | 40,92016 Kč | 10 230,04 Kč |
| 500 | 40,36456 Kč | 20 182,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,21764 Kč | 93 044,10 Kč |
| 5 000 | 36,49742 Kč | 182 487,10 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |











