
SN74AHC08PWR | |
|---|---|
DigiKey Part Number | 296-1082-2-ND - Tape & Reel (TR) 296-1082-1-ND - Cut Tape (CT) 296-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 250 | 4,29956 Kč | 1 074,89 Kč |
| 500 | 4,09168 Kč | 2 045,84 Kč |
| 1 000 | 3,92054 Kč | 3 920,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,77975 Kč | 7 559,50 Kč |
| 4 000 | 3,66389 Kč | 14 655,56 Kč |
| 6 000 | 3,60585 Kč | 21 635,10 Kč |
| 10 000 | 3,54159 Kč | 35 415,90 Kč |
| 14 000 | 3,50400 Kč | 49 056,00 Kč |
| 20 000 | 3,46785 Kč | 69 357,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






