Image for SISS78LDN-T1-GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS78LDN-T1-GE3

DigiKey Part Number
742-SISS78LDN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS78LDN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS78LDN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS78LDN-T1-GE3
Description
MOSFET N-CH 70V 19.4A/66.7A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 70 V 19.4A (Ta), 66.7A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
EDA/CAD Models
SISS78LDN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2280 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1028,80900 Kč288,09 Kč
10019,46510 Kč1 946,51 Kč
50015,46082 Kč7 730,41 Kč
1 00014,17365 Kč14 173,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,53938 Kč37 618,14 Kč
6 00011,71709 Kč70 302,54 Kč
9 00011,29844 Kč101 685,96 Kč
15 00011,09481 Kč166 422,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč