
DFR0816 | |
|---|---|
DigiKey Part Number | 1738-DFR0816-ND |
Manufacturer | |
Manufacturer Product Number | DFR0816 |
Description | BEETLE CM-32U4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Beetle CM-32U4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
EDA/CAD Models | DFR0816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |






