100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-050-07.0-L-DV-TR
ERF8-050-07.0-L-DV-TR

ERF8-050-07.0-L-DV-TR

DigiKey Part Number
SAM13619TR-ND - Tape & Reel (TR)
SAM13619CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-050-07.0-L-DV-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-050-07.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
100
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-050-07.0-S-DV-EGP-TRSamtec Inc.250SAM13620CT-ND203,26000 KčSimilar
In-Stock: 550
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10141,77800 Kč1 417,78 Kč
25132,89200 Kč3 322,30 Kč
50126,54660 Kč6 327,33 Kč
100120,50330 Kč12 050,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300105,55763 Kč31 667,29 Kč
60093,70358 Kč56 222,15 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč