80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-040-05.0-L-DV-K-TR
ERF8-040-05.0-L-DV-K-TR
Samtec EMI Shielding Demo

ERF8-040-05.0-L-DV-K-TR

DigiKey Part Number
SAM13136TR-ND - Tape & Reel (TR)
SAM13136CT-ND - Cut Tape (CT)
SAM13136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-040-05.0-L-DV-K-TR
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-040-05.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Height Above Board
0.210" (5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10113,20000 Kč1 132,00 Kč
25106,09880 Kč2 652,47 Kč
50101,03400 Kč5 051,70 Kč
10096,20860 Kč9 620,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37595,03752 Kč35 639,07 Kč
75082,77440 Kč62 080,80 Kč
1 12573,24868 Kč82 404,76 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč