



ERF8-013-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13545TR-ND - Tape & Reel (TR) SAM13545CT-ND - Cut Tape (CT) SAM13545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-07.0-L-DV-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-07.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 98,25000 Kč | 982,50 Kč |
| 25 | 92,08040 Kč | 2 302,01 Kč |
| 50 | 87,68340 Kč | 4 384,17 Kč |
| 100 | 83,49640 Kč | 8 349,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,61160 Kč | 29 044,64 Kč |
| 800 | 63,33023 Kč | 50 664,18 Kč |
| 1 200 | 62,73153 Kč | 75 277,84 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |


















