Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CL10A475KP8NNNL | |
|---|---|
DigiKey Part Number | CL10A475KP8NNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A475KP8NNNL |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475KP8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A475KA8NQNC | Samsung Electro-Mechanics | 617 950 | 1276-1900-1-ND | 6,72000 Kč | Upgrade |
| CL10A475KO8NNNC | Samsung Electro-Mechanics | 237 842 | 1276-1784-1-ND | 2,52000 Kč | Upgrade |
| CL10A475KP8NNNC | Samsung Electro-Mechanics | 2 553 552 | 1276-1044-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10A475KP8NNND | Samsung Electro-Mechanics | 0 | CL10A475KP8NNND-ND | 0,15172 Kč | Parametric Equivalent |
| CL10A475KP8NNWC | Samsung Electro-Mechanics | 0 | 1276-CL10A475KP8NNWCTR-ND | 0,21249 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 000 | 0,13478 Kč | 60 651,00 Kč |
| Unit Price without VAT: | 0,13478 Kč |
|---|---|
| Unit Price with VAT: | 0,16308 Kč |







