



LMK107BJ475KA-T | |
|---|---|
DigiKey Part Number | 587-1441-2-ND - Tape & Reel (TR) 587-1441-1-ND - Cut Tape (CT) 587-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ475KA-T |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ475KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107ABJ475KA-T | Taiyo Yuden | 365 675 | 587-2786-1-ND | 5,25000 Kč | Upgrade |
| LMK105BBJ475MVLF | Taiyo Yuden | 122 971 | 587-3408-1-ND | 3,36000 Kč | Similar |
| 0603ZD475KAT2A | KYOCERA AVX | 38 554 | 478-7943-1-ND | 7,77000 Kč | Direct |
| C0603C475K8PACTU | KEMET | 157 087 | 399-C0603C475K8PACTUCT-ND | 16,59000 Kč | Direct |
| CC0603KRX5R6BB475 | YAGEO | 28 083 | 311-1455-1-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| 500 | 0,81094 Kč | 405,47 Kč |
| 1 000 | 0,72758 Kč | 727,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60254 Kč | 2 410,16 Kč |
| 8 000 | 0,55619 Kč | 4 449,52 Kč |
| 12 000 | 0,53298 Kč | 6 395,76 Kč |
| 20 000 | 0,50728 Kč | 10 145,60 Kč |
| 28 000 | 0,49227 Kč | 13 783,56 Kč |
| 40 000 | 0,47782 Kč | 19 112,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

