



EMK107ABJ475KA-T | |
|---|---|
DigiKey Part Number | 587-2786-2-ND - Tape & Reel (TR) 587-2786-1-ND - Cut Tape (CT) 587-2786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107ABJ475KA-T |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107ABJ475KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,18380 Kč | 109,19 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 500 | 1,48540 Kč | 742,70 Kč |
| 1 000 | 1,34996 Kč | 1 349,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14738 Kč | 4 589,52 Kč |
| 8 000 | 1,07221 Kč | 8 577,68 Kč |
| 12 000 | 1,03455 Kč | 12 414,60 Kč |
| 20 000 | 0,99284 Kč | 19 856,80 Kč |
| 28 000 | 0,96847 Kč | 27 117,16 Kč |
| 40 000 | 0,94500 Kč | 37 800,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

