4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRM188R61E475KE11D

DigiKey Part Number
490-7203-2-ND - Tape & Reel (TR)
490-7203-1-ND - Cut Tape (CT)
490-7203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61E475KE11D
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E475KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 968 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,83500 Kč28,35 Kč
502,03260 Kč101,63 Kč
1001,78690 Kč178,69 Kč
5001,37410 Kč687,05 Kč
1 0001,24686 Kč1 246,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,02623 Kč4 104,92 Kč
8 0000,95751 Kč7 660,08 Kč
12 0000,92312 Kč11 077,44 Kč
20 0000,88502 Kč17 700,40 Kč
28 0000,86275 Kč24 157,00 Kč
40 0000,84132 Kč33 652,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč