Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C475K8PAC7013 | |
|---|---|
DigiKey Part Number | 399-C0603C475K8PAC7013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C475K8PAC7013 |
Description | 4.70UF 10.0V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C475K8PAC7411 | KEMET | 26 443 | 399-C0603C475K8PAC7411CT-ND | 16,59000 Kč | Parametric Equivalent |
| C0603C475K8PACTU | KEMET | 157 087 | 399-C0603C475K8PACTUCT-ND | 16,59000 Kč | Parametric Equivalent |
| CC0603KPX5R6BB475 | YAGEO | 65 635 | 13-CC0603KPX5R6BB475CT-ND | 4,62000 Kč | Parametric Equivalent |
| CC0603KRX5R6BB475 | YAGEO | 28 081 | 311-1455-1-ND | 4,62000 Kč | Parametric Equivalent |
| CL10A475KP8NNNC | Samsung Electro-Mechanics | 2 553 046 | 1276-1044-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,84025 Kč | 19 361,00 Kč |
| Unit Price without VAT: | 4,84025 Kč |
|---|---|
| Unit Price with VAT: | 5,85670 Kč |









