


CC0603KPX5R6BB475 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R6BB475TR-ND - Tape & Reel (TR) 13-CC0603KPX5R6BB475CT-ND - Cut Tape (CT) 13-CC0603KPX5R6BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,65250 Kč | 165,25 Kč |
| 500 | 1,26618 Kč | 633,09 Kč |
| 1 000 | 1,14670 Kč | 1 146,70 Kč |
| 2 500 | 1,02109 Kč | 2 552,72 Kč |
| 5 000 | 0,94541 Kč | 4 727,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,81146 Kč | 12 171,90 Kč |
| 30 000 | 0,76794 Kč | 23 038,20 Kč |
| 45 000 | 0,74614 Kč | 33 576,30 Kč |
| 75 000 | 0,72199 Kč | 54 149,25 Kč |
| 105 000 | 0,70786 Kč | 74 325,30 Kč |
| 150 000 | 0,69428 Kč | 104 142,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

