
CL10A475KP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1044-2-ND - Tape & Reel (TR) 1276-1044-1-ND - Cut Tape (CT) 1276-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475KP8NNNC |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475KP8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A475KA8NQNC | Samsung Electro-Mechanics | 576 266 | 1276-1900-1-ND | 6,67000 Kč | Upgrade |
| CL10A475KO8NNNC | Samsung Electro-Mechanics | 266 103 | 1276-1784-1-ND | 2,50000 Kč | Upgrade |
| 0603ZD475KAT2A | KYOCERA AVX | 31 714 | 478-7943-1-ND | 7,72000 Kč | Direct |
| C1608X5R1C475K080AC | TDK | 571 518 | 445-7478-1-ND | 5,01000 Kč | Upgrade |
| C1608X5R1E475K080AC | TDK | 643 963 | 445-9050-1-ND | 5,01000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 50 | 0,52560 Kč | 26,28 Kč |
| 100 | 0,45050 Kč | 45,05 Kč |
| 500 | 0,32200 Kč | 161,00 Kč |
| 1 000 | 0,28280 Kč | 282,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22456 Kč | 898,24 Kč |
| 8 000 | 0,20295 Kč | 1 623,60 Kč |
| 12 000 | 0,19217 Kč | 2 306,04 Kč |
| 20 000 | 0,18021 Kč | 3 604,20 Kč |
| 28 000 | 0,17323 Kč | 4 850,44 Kč |
| 40 000 | 0,16653 Kč | 6 661,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

