


C1608X5R1C475K080AC | |
|---|---|
DigiKey Part Number | 445-7478-2-ND - Tape & Reel (TR) 445-7478-1-ND - Cut Tape (CT) 445-7478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C475K080AC |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 50 | 2,07460 Kč | 103,73 Kč |
| 100 | 1,82470 Kč | 182,47 Kč |
| 500 | 1,40560 Kč | 702,80 Kč |
| 1 000 | 1,27584 Kč | 1 275,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05106 Kč | 4 204,24 Kč |
| 8 000 | 0,98113 Kč | 7 849,04 Kč |
| 12 000 | 0,94610 Kč | 11 353,20 Kč |
| 20 000 | 0,90732 Kč | 18 146,40 Kč |
| 28 000 | 0,88465 Kč | 24 770,20 Kč |
| 40 000 | 0,86284 Kč | 34 513,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

