Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM188R6YA475KE15D

DigiKey Part Number
490-7205-2-ND - Tape & Reel (TR)
490-7205-1-ND - Cut Tape (CT)
490-7205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R6YA475KE15D
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R6YA475KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
102,87500 Kč28,75 Kč
502,06640 Kč103,32 Kč
1001,81850 Kč181,85 Kč
5001,40310 Kč701,55 Kč
1 0001,27542 Kč1 275,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97563 Kč3 902,52 Kč
8 0000,86210 Kč6 896,80 Kč
12 0000,83613 Kč10 033,56 Kč
20 0000,83143 Kč16 628,60 Kč
28 0000,80701 Kč22 596,28 Kč
40 0000,76058 Kč30 423,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč