


UJC-H-G1-MSMT-FT-P6-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G1-MSMT-FT-P6-TR-67TR-ND - Tape & Reel (TR) 2223-UJC-H-G1-MSMT-FT-P6-TR-67CT-ND - Cut Tape (CT) 2223-UJC-H-G1-MSMT-FT-P6-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G1-MSMT-FT-P6-TR-67 |
Description | USB JACK, TYPE C, POWER ONLY, MS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G1-MSMT-FT-P6-TR-67 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 5000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Zinc Alloy |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide; Power Only, No Data |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,49900 Kč | 384,99 Kč |
| 25 | 36,08000 Kč | 902,00 Kč |
| 50 | 34,35320 Kč | 1 717,66 Kč |
| 100 | 32,71190 Kč | 3 271,19 Kč |
| 250 | 30,66260 Kč | 7 665,65 Kč |
| 500 | 29,19896 Kč | 14 599,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,80518 Kč | 27 805,18 Kč |
| 2 000 | 26,47877 Kč | 52 957,54 Kč |
| 3 000 | 25,73263 Kč | 77 197,89 Kč |
| 5 000 | 24,82247 Kč | 124 112,35 Kč |
| 7 000 | 24,24079 Kč | 169 685,53 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |











