USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
CviLux Group USB type C Connectors – CU Series

CU3924SFSFDR003-LF

DigiKey Part Number
2987-CU3924SFSFDR003-LFTR-ND - Tape & Reel (TR)
2987-CU3924SFSFDR003-LFCT-ND - Cut Tape (CT)
2987-CU3924SFSFDR003-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CU3924SFSFDR003-LF
Description
TYPE-C, RECEPTACLETOP MOUNT, 24P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CU3924SFSFDR003-LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal, Mid Mount
Manufacturer
Cvilux USA
Termination
Solder
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1037,51900 Kč375,19 Kč
2535,16240 Kč879,06 Kč
5033,48140 Kč1 674,07 Kč
10031,87970 Kč3 187,97 Kč
25029,88260 Kč7 470,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70027,78876 Kč19 452,13 Kč
1 40026,46280 Kč37 047,92 Kč
2 10025,71682 Kč54 005,32 Kč
3 50024,80708 Kč86 824,78 Kč
4 90024,22562 Kč118 705,54 Kč
7 00023,62440 Kč165 370,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč