


UJ20-C-H-G-MSMT-FT-P16-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-FT-P16-TR-67TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-FT-P16-TR-67CT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-FT-P16-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-FT-P16-TR-67 |
Description | USB JACK, TYPE C, 2.0, MSMT, HOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-FT-P16-TR-67 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VDC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 34,58680 Kč | 864,67 Kč |
| 50 | 32,93500 Kč | 1 646,75 Kč |
| 100 | 31,36040 Kč | 3 136,04 Kč |
| 250 | 29,39456 Kč | 7 348,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 27,33471 Kč | 19 134,30 Kč |
| 1 400 | 26,03034 Kč | 36 442,48 Kč |
| 2 100 | 25,29643 Kč | 53 122,50 Kč |
| 3 500 | 24,40177 Kč | 85 406,19 Kč |
| 4 900 | 23,82983 Kč | 116 766,17 Kč |
| 7 000 | 23,23830 Kč | 162 668,10 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |










