


CU3924SAZBNR007-NH | |
|---|---|
DigiKey Part Number | 2987-CU3924SAZBNR007-NHTR-ND - Tape & Reel (TR) 2987-CU3924SAZBNR007-NHCT-ND - Cut Tape (CT) 2987-CU3924SAZBNR007-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU3924SAZBNR007-NH |
Description | USB 3.1 TYPE-C. RECEPTACLEMID-MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Bottom Mount, Flange, Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 25 | 37,28400 Kč | 932,10 Kč |
| 50 | 35,50340 Kč | 1 775,17 Kč |
| 100 | 33,80680 Kč | 3 380,68 Kč |
| 250 | 31,68768 Kč | 7 921,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,19090 Kč | 23 352,72 Kč |
| 1 600 | 27,79807 Kč | 44 476,91 Kč |
| 2 400 | 27,01463 Kč | 64 835,11 Kč |
| 4 000 | 26,05925 Kč | 104 237,00 Kč |
| 5 600 | 25,44845 Kč | 142 511,32 Kč |
| 8 000 | 24,81678 Kč | 198 534,24 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











