


UJ20-C-H-G-MSMT-1A-P16-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-1A-P16-TR-67TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-1A-P16-TR-67CT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-1A-P16-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-1A-P16-TR-67 |
Description | USB JACK, TYPE C, 2.0, MSMT, HOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-1A-P16-TR-67 Models |
Category | Features Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VDC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 44,79800 Kč | 447,98 Kč |
| 25 | 41,98640 Kč | 1 049,66 Kč |
| 50 | 39,98420 Kč | 1 999,21 Kč |
| 100 | 38,07170 Kč | 3 807,17 Kč |
| 250 | 35,68792 Kč | 8 921,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,87583 Kč | 26 300,66 Kč |
| 1 600 | 31,30736 Kč | 50 091,78 Kč |
| 2 400 | 30,42496 Kč | 73 019,90 Kč |
| 4 000 | 29,34896 Kč | 117 395,84 Kč |
| 5 600 | 28,66123 Kč | 160 502,89 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |











