
2495709-1 | |
|---|---|
DigiKey Part Number | 17-2495709-1CT-ND - Cut Tape (CT) 17-2495709-1DKR-ND - Digi-Reel® 17-2495709-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495709-1 |
Description | USB TYPE C RECEPTACLE 24P IPX7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2495709-1 Models |
Category | Ingress Protection IPX7 - Waterproof |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VAC/DC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,80400 Kč | 508,04 Kč |
| 25 | 47,61720 Kč | 1 190,43 Kč |
| 50 | 45,33980 Kč | 2 266,99 Kč |
| 100 | 43,17510 Kč | 4 317,51 Kč |
| 250 | 40,47136 Kč | 10 117,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 38,38841 Kč | 26 871,89 Kč |
| 1 400 | 36,55686 Kč | 51 179,60 Kč |
| 2 100 | 35,52665 Kč | 74 605,96 Kč |
| 3 500 | 34,27017 Kč | 119 945,60 Kč |
| 4 900 | 33,46720 Kč | 163 989,28 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |






