
54-00528 | |
|---|---|
DigiKey Part Number | 839-54-00528TR-ND - Tape & Reel (TR) 839-54-00528CT-ND - Cut Tape (CT) 839-54-00528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00528 |
Description | CONN RCPT TYPEC R/A IP68 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Tensility International Corp | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20VDC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 41,98200 Kč | 419,82 Kč |
| 25 | 39,35000 Kč | 983,75 Kč |
| 50 | 37,46480 Kč | 1 873,24 Kč |
| 100 | 35,67750 Kč | 3 567,75 Kč |
| 250 | 33,44136 Kč | 8 360,34 Kč |
| 500 | 31,84510 Kč | 15 922,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,32536 Kč | 30 325,36 Kč |
| 2 000 | 28,87882 Kč | 57 757,64 Kč |
| 3 000 | 28,06490 Kč | 84 194,70 Kč |
| 5 000 | 27,07252 Kč | 135 362,60 Kč |
| 7 000 | 26,43810 Kč | 185 066,70 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |










