USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-R-G-TH-P14

DigiKey Part Number
2223-UJ20-C-R-G-TH-P14-ND
Manufacturer
Manufacturer Product Number
UJ20-C-R-G-TH-P14
Description
CONN RCPT USB 2.0 TYPE C PCB RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-R-G-TH-P14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (14+10 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
3.0µ" Finish Thickness
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,35500 Kč213,55 Kč
2520,01520 Kč500,38 Kč
5019,05780 Kč952,89 Kč
17017,47900 Kč2 971,43 Kč
34016,64400 Kč5 658,96 Kč
51016,17422 Kč8 248,85 Kč
1 02015,40182 Kč15 709,86 Kč
2 55014,43781 Kč36 816,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč