USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-20F0-EV-GRR02

DigiKey Part Number
123-A-USBC-20F0-EV-GRR02TR-ND - Tape & Reel (TR)
123-A-USBC-20F0-EV-GRR02CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A-USBC-20F0-EV-GRR02
Description
CONN RCPT USB2.0 TYPEC 14POS RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (14+10 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Guide, Pick and Place Cap
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,80100 Kč278,01 Kč
2526,06280 Kč651,57 Kč
5024,81540 Kč1 240,77 Kč
10023,62900 Kč2 362,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30022,63373 Kč6 790,12 Kč
60021,55340 Kč12 932,04 Kč
90020,94550 Kč18 850,95 Kč
1 50020,20399 Kč30 305,99 Kč
2 10019,73022 Kč41 433,46 Kč
3 00019,24019 Kč57 720,57 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč