
UJ20-C-R-G-TH-1-P14-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-R-G-TH-1-P14-TR-ND - Tape & Reel (TR) 2223-UJ20-C-R-G-TH-1-P14-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-R-G-TH-1-P14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-R-G-TH-1-P14-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-R-G-TH-1-P14-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 50 | 24,22320 Kč | 1 211,16 Kč |
| 100 | 23,06630 Kč | 2 306,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,34377 Kč | 6 403,13 Kč |
| 600 | 20,32432 Kč | 12 194,59 Kč |
| 900 | 19,75096 Kč | 17 775,86 Kč |
| 1 500 | 19,05191 Kč | 28 577,86 Kč |
| 2 100 | 18,60513 Kč | 39 070,77 Kč |
| 3 000 | 18,14297 Kč | 54 428,91 Kč |
| 7 500 | 17,00807 Kč | 127 560,52 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











