USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-R-G-TH-2-P14-TR

DigiKey Part Number
2223-UJ20-C-R-G-TH-2-P14-TR-ND - Tape & Reel (TR)
2223-UJ20-C-R-G-TH-2-P14-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-R-G-TH-2-P14-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-R-G-TH-2-P14-TR
Description
CONN RCPT USB 2.0 TYPE C PCB RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-R-G-TH-2-P14-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (14+10 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical, Flag
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ20-C-R-G-TH-1-P14-TRSame Sky (Formerly CUI Devices)4 9812223-UJ20-C-R-G-TH-1-P14-TRCT-ND34,02000 KčParametric Equivalent
UJ20-C-R-G-TH-3-P14Same Sky (Formerly CUI Devices)4 9822223-UJ20-C-R-G-TH-3-P14-ND32,97000 KčParametric Equivalent
UJ20-C-R-G-TH-P14Same Sky (Formerly CUI Devices)3 1312223-UJ20-C-R-G-TH-P14-ND26,88000 KčParametric Equivalent
2169890001Molex14 959900-2169890001CT-ND32,34000 KčParametric Equivalent
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1026,54100 Kč265,41 Kč
2524,87840 Kč621,96 Kč
5023,68580 Kč1 184,29 Kč
10022,55400 Kč2 255,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30020,86990 Kč6 260,97 Kč
60019,87320 Kč11 923,92 Kč
90019,31256 Kč17 381,30 Kč
1 50018,62915 Kč27 943,72 Kč
2 10018,19217 Kč38 203,56 Kč
3 00017,74030 Kč53 220,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč