USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Gen 4 USB Type C Connectors

2169890001

DigiKey Part Number
900-2169890001TR-ND - Tape & Reel (TR)
900-2169890001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2169890001
Description
CONN RCPT USB2.0 TYPE C 24POS RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2169890001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (14+10 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,87700 Kč268,77 Kč
2525,19760 Kč629,94 Kč
5023,99240 Kč1 199,62 Kč
10022,84580 Kč2 284,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30021,14360 Kč6 343,08 Kč
60020,13393 Kč12 080,36 Kč
90019,56617 Kč17 609,55 Kč
1 50018,87356 Kč28 310,34 Kč
2 10018,43094 Kč38 704,97 Kč
3 00017,97317 Kč53 919,51 Kč
7 50016,84891 Kč126 366,82 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč