
UJ20-C-R-G-TH-3-P14 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-R-G-TH-3-P14-ND |
Manufacturer | |
Manufacturer Product Number | UJ20-C-R-G-TH-3-P14 |
Description | CONN RCPT USB 2.0 TYPE C PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-R-G-TH-3-P14 Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Box | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (14+10 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 50 | 24,97080 Kč | 1 248,54 Kč |
| 160 | 23,00200 Kč | 3 680,32 Kč |
| 320 | 21,90288 Kč | 7 008,92 Kč |
| 640 | 20,85725 Kč | 13 348,64 Kč |
| 1 120 | 20,04971 Kč | 22 455,68 Kč |
| 2 560 | 18,91420 Kč | 48 420,35 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |







