USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4210-GF-A

DigiKey Part Number
2073-USB4210-GF-ATR-ND - Tape & Reel (TR)
2073-USB4210-GF-ACT-ND - Cut Tape (CT)
2073-USB4210-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4210-GF-A
Description
USB C RECEPTACLE, FLAG-TYPE, USB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4210-GF-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Pick and Place Cap, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical, Flag
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4205-GF-AGCT822073-USB4205-GF-ACT-ND26,67000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,74100 Kč227,41 Kč
2521,30880 Kč532,72 Kč
5020,28820 Kč1 014,41 Kč
10019,31820 Kč1 931,82 Kč
25018,10616 Kč4 526,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,24146 Kč8 620,73 Kč
1 00016,41855 Kč16 418,55 Kč
1 50015,95540 Kč23 933,10 Kč
2 50015,39070 Kč38 476,75 Kč
3 50015,02983 Kč52 604,40 Kč
5 00014,65656 Kč73 282,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč