
DMHC3025LSD-13 | |
|---|---|
DigiKey Part Number | DMHC3025LSD-13DITR-ND - Tape & Reel (TR) DMHC3025LSD-13DICT-ND - Cut Tape (CT) DMHC3025LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC3025LSD-13 |
Description | MOSFET 2N/2P-CH 30V 6A/4.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A, 4.2A 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMHC3025LSD-13 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 11.7nC @ 10V, 11.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 590pF @ 15V, 631pF @ 15V |
Part Status Active | Power - Max 1.5W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N and 2 P-Channel (Full Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6A, 4.2A | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 100 | 13,05450 Kč | 1 305,45 Kč |
| 500 | 10,20208 Kč | 5 101,04 Kč |
| 1 000 | 9,28406 Kč | 9 284,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,74793 Kč | 19 369,83 Kč |
| 5 000 | 7,73659 Kč | 38 682,95 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











