
ZXMHC6A07T8TA | |
|---|---|
DigiKey Part Number | ZXMHC6A07T8TR-ND - Tape & Reel (TR) ZXMHC6A07T8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMHC6A07T8TA |
Description | MOSFET 2N/2P-CH 60V 1.6A SM8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 1.6A, 1.3A 1.3W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMHC6A07T8TA Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 166pF @ 40V, 233pF @ 30V |
Part Status Last Time Buy | Power - Max 1.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N and 2 P-Channel (Full Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-223-8 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SM8 |
Current - Continuous Drain (Id) @ 25°C 1.6A, 1.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 100 | 24,94770 Kč | 2 494,77 Kč |
| 500 | 20,02160 Kč | 10 010,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,43771 Kč | 18 437,71 Kč |
| 2 000 | 17,10602 Kč | 34 212,04 Kč |
| 3 000 | 16,42779 Kč | 49 283,37 Kč |
| 5 000 | 15,66589 Kč | 78 329,45 Kč |
| 7 000 | 15,21479 Kč | 106 503,53 Kč |
| 10 000 | 15,15793 Kč | 151 579,30 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |





