



SMD250F-2 | |
|---|---|
DigiKey Part Number | SMD250F-2TR-ND - Tape & Reel (TR) SMD250F-2CT-ND - Cut Tape (CT) SMD250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD250F-2 |
Description | PTC RESET FUSE 15V 2.5A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD250F-2 Models |
Category | Time to Trip 25 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 35 mOhms |
Series | Resistance - Post Trip (R1) (Max) 85 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 15V | Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm) |
Current - Hold (Ih) (Max) 2.5 A | Thickness (Max) 0.118" (3.00mm) |
Current - Trip (It) 5 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L250DR | Littelfuse Inc. | 100 674 | F2873CT-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,51400 Kč | 62,57 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 8,82760 Kč | 882,76 Kč |
| 250 | 7,93472 Kč | 1 983,68 Kč |
| 500 | 7,31864 Kč | 3 659,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,51505 Kč | 8 272,57 Kč |
| 3 000 | 5,08152 Kč | 15 244,56 Kč |
| 4 500 | 4,84270 Kč | 21 792,15 Kč |
| 7 500 | 4,77441 Kč | 35 808,07 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









