



2920L250DR | |
|---|---|
DigiKey Part Number | F2873TR-ND - Tape & Reel (TR) F2873CT-ND - Cut Tape (CT) F2873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L250DR |
Description | PTC RESET FUSE 15V 2.5A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 35 mOhms |
Series | Resistance - Post Trip (R1) (Max) 85 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 2.5 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 17,09200 Kč | 85,46 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 50 | 13,07760 Kč | 653,88 Kč |
| 100 | 12,06550 Kč | 1 206,55 Kč |
| 250 | 10,84588 Kč | 2 711,47 Kč |
| 500 | 10,00260 Kč | 5 001,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,53548 Kč | 11 303,22 Kč |
| 3 000 | 6,94180 Kč | 20 825,40 Kč |
| 4 500 | 6,73247 Kč | 30 296,12 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









