
ZXMHC3A01T8TA | |
|---|---|
DigiKey Part Number | ZXMHC3A01T8TR-ND - Tape & Reel (TR) ZXMHC3A01T8CT-ND - Cut Tape (CT) ZXMHC3A01T8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMHC3A01T8TA |
Description | MOSFET 2N/2P-CH 30V 2.7A/2A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.7A, 2A 1.3W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMHC3A01T8TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A, 2A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 25V, 204pF @ 15V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 100 | 23,31620 Kč | 2 331,62 Kč |
| 500 | 18,71174 Kč | 9 355,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,71441 Kč | 16 714,41 Kč |
| 2 000 | 15,50734 Kč | 31 014,68 Kč |
| 3 000 | 15,15790 Kč | 45 473,70 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


