
IS25WP032D-JKLE | |
|---|---|
DigiKey Part Number | 706-1616-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP032D-JKLE |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 38,74560 Kč | 968,64 Kč |
| 50 | 37,88460 Kč | 1 894,23 Kč |
| 100 | 37,01530 Kč | 3 701,53 Kč |
| 250 | 35,86880 Kč | 8 967,20 Kč |
| 570 | 34,84158 Kč | 19 859,70 Kč |
| 1 140 | 33,98453 Kč | 38 742,36 Kč |
| 5 130 | 32,16141 Kč | 164 988,03 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











