
GDT25-07-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT25-07-S1-RPTR-ND - Tape & Reel (TR) 118-GDT25-07-S1-RPCT-ND - Cut Tape (CT) 118-GDT25-07-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT25-07-S1-RP |
Description | GDT 75V 7KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 7000A (7kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 24,61000 Kč | 123,05 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 50 | 18,82680 Kč | 941,34 Kč |
| 100 | 17,37160 Kč | 1 737,16 Kč |
| 250 | 15,61244 Kč | 3 903,11 Kč |
| 500 | 14,39580 Kč | 7 197,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,64807 Kč | 18 972,10 Kč |
| 3 000 | 11,64801 Kč | 34 944,03 Kč |
| 4 500 | 11,09670 Kč | 49 935,15 Kč |
| 7 500 | 10,60399 Kč | 79 529,93 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






