
GDT35-07-S1-BK | |
|---|---|
DigiKey Part Number | 118-GDT35-07-S1-BK-ND |
Manufacturer | |
Manufacturer Product Number | GDT35-07-S1-BK |
Description | GDT 70V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 70 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 70 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 37,25000 Kč | 186,25 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 50 | 28,53200 Kč | 1 426,60 Kč |
| 100 | 26,32100 Kč | 2 632,10 Kč |
| 250 | 23,65132 Kč | 5 912,83 Kč |
| 500 | 21,80432 Kč | 10 902,16 Kč |
| 1 000 | 20,09236 Kč | 20 092,36 Kč |
| 5 000 | 16,74591 Kč | 83 729,55 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


