
STB15200 | |
|---|---|
DigiKey Part Number | 1655-STB15200TR-ND - Tape & Reel (TR) 1655-STB15200CT-ND - Cut Tape (CT) 1655-STB15200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB15200 |
Description | DIODE SCHOTTKY 200V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 100 | 13,86290 Kč | 1 386,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,18166 Kč | 8 145,33 Kč |
| 1 600 | 9,32101 Kč | 14 913,62 Kč |
| 2 400 | 8,88250 Kč | 21 318,00 Kč |
| 4 000 | 8,38965 Kč | 33 558,60 Kč |
| 5 600 | 8,09788 Kč | 45 348,13 Kč |
| 8 000 | 7,81422 Kč | 62 513,76 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


